• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.5501 129.5501 Chuck adapter 1 pc(s)

1/9
Product type
Chuck adapter
Material
Premium steel
Material suitability
Bi-metallic
Tool holder
6.35 mm
Shank Ø
6.4 mm
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

77 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: High speed steel Weight 60 gDiameter in mm 14.0 - 30.0 mmProfile 3: Round Shaft: 6.4
Product type

Chuck adapter

Material

Premium steel

Material suitability

Bi-metallic

Tool holder

6.35 mm

Shank Ø

6.4 mm

Weight

60 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698588 KS Tools 129.5501 129.5501 Chuck adapter 1 pc(s)

Description

For HSS bi-metal hole sawsWith center drill bitHigh-performance steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)