• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.5526 129.5526 Centre drill bit 6.3 mm 1 pc(s)

1/4
Product type
Centre drill bit
Drill hole Ø
6.3 mm
Material
Premium steel
Material suitability
HPQ premium steel
Total length
75.0 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

367 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: High speed steel Weight 10 gTotal length L in mm: 75.0 mmDiameter in mm 6.3 mm
Product type

Centre drill bit

Drill hole Ø

6.3 mm

Material

Premium steel

Material suitability

HPQ premium steel

Total length

75.0 mm

Length

75 mm

Weight

10 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698594 KS Tools 129.5526 129.5526 Centre drill bit 6.3 mm 1 pc(s)

Description

For HSS bi-metal hole sawsHigh-performance steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.26*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)