• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 129.5570 129.5570 Hole saw set 1 pc(s)

1/5
Product type
Hole saw set
Material
HSS bimetal
Material suitability
Wood
Boards
Plaster
Non-ferrous metal
Fibre
Plywood
Steel
Light metal
Weight
1350 g
UKCA
yes
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

86 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1 HSS bi-metal Weight 1350 gPackaging: Plastic case, extra robust General application area: Suitable for electricians 8 -piece set.Cutting direction: Right
Product type

Hole saw set

Material

HSS bimetal

Material suitability

Wood

Boards

Plaster

Non-ferrous metal

Fibre

Plywood

Steel

Light metal

Weight

1350 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698595 KS Tools 129.5570 129.5570 Hole saw set 1 pc(s)

Description

Including hole saw holdersWith integral fastenerHigh-strength hingesVariable tooth pitchright-handed cuttingHigh concentricityGood chip removalHSS bimetalIdeal suitable for unalloyed steel up to 700 N/mm² Strength, gypsum, lightweight construction, fiber and plywood panels as well as wood processing, non-ferrous and light metals. For use in electronics.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 295.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)