• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.2242 1502242 Triangular groover

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Standard DIN 8350 shape C Weight 160 gHandle: Wooden handle Total length L1 in mm: 320 mmPart length L2 in mm: 205.0 mmWidth B 15 mm
Product type

Triangular groover

Material

Special steel

Material properties

cut

Material (handle)

Wood

Length

320 mm

Width

15 mm

Dim

(L x W) 320 mm x 15 mm

Weight

160 g

DIN standard

DIN 8350

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699744 KS Tools 150.2242 1502242 Triangular groover

Description

Ground work surfacesBound clampWith wooden handleSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 236.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)