• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.3242 1503242 Spoon scraper

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 200 gShape: American shape Handle: Wooden handle Total length L1 in mm: 365 mmPart length L2 in mm: 250 mmPart length L3 in mm: 120 mm
Product type

Spoon scraper

Material

Special steel

Material (handle)

Wood

Length

365 mm

Weight

200 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699751 KS Tools 150.3242 1503242 Spoon scraper

Description

American shapeGround work surfacesBound clampWith wooden handleSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 248.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)