• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 150.3247 1503247 Triangular scraper

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 240 gHandle: Wooden handle Total length L1 in mm: 420 mmPart length L2 in mm: 300 mmWidth B 12 mm
Product type

Triangular scraper

Material

Special steel

Material (handle)

Wood

Length

420 mm

Width

12 mm

Dim

(L x W) 420 mm x 12 mm

Weight

240 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699756 KS Tools 150.3247 1503247 Triangular scraper

Description

Ground work surfacesBound clampWith wooden handleSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 252.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)