• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 2045900 204.5900 Electrician's level 1000 mm 0.5 mm

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

57 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Electrician's level

Length

1000 mm

Level accuracy

0.5 mm

Material

Aluminium

Width

22 mm

Height

50 mm

Dim

(L x W x H) 1000 x 22 x 50 mm

Weight

730 g

Type

2045900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699859 KS Tools 2045900 204.5900 Electrician's level 1000 mm 0.5 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 263.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)