• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.1075 330.1075 HSS-R Metal twist drill bit set 7.5 mm Total length 109.0 mm DIN 338 10 pc(s)

1/2
Product type
Metal twist drill bit set
Drill hole Ø
7.5 mm
Content
10 pc(s)
Material
HSS-R
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

68 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

7.5 mm

Tip angle

118°

Content

10 pc(s)

Material

HSS-R

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Working length

69 mm

Total length

109.0 mm

Weight

260 g

Length

109 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2696964 KS Tools 330.1075 330.1075 HSS-R Metal twist drill bit set 7.5 mm Total length 109.0 mm DIN 338 10 pc(s)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)