• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.2423 3302423 HSS TIN-TIP Step drill bit set 1 pc(s)

1/5
Product type
Step drill bit set
Content
1 pc(s)
Material
HSS TIN-TIP
Material suitability
Metal
Weight
610 g
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: High speed steel Standard DIN 1412 C Weight 610 gApplication area Material: Sheet and non-ferrous metals Packing: Steel box Colour: Gold 3 -piece set.Surface:TiN Cutting direction: Right Cutting material HSS TiN Peak angle 118° Max. Drilling range 30.0 mmmin. Drilling range 4.0 mm
Product type

Step drill bit set

Content

1 pc(s)

Material

HSS TIN-TIP

Material suitability

Metal

Weight

610 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2698898 KS Tools 330.2423 3302423 HSS TIN-TIP Step drill bit set 1 pc(s)

Description

High-strength hingesNotching according to DIN 1412 C.Cross polished section as a recessright-handed cuttingspiral flute118° tip angle90° step angleCompletely smooth runningHigh cutting performanceTiN-coated surfaceHigh-performance steelThe cone simplifies the pulling back with through drilled metal plates. Higher feed rate possible especially with non-ferrous metals through low cutting load

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 406.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)