• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 330.4014 330.4014 HSS TIN-TIP Metal twist drill bit set 1.4 mm Total length 40.0 mm TiN DIN 338 10 pc(s)

1/2
Product type
Metal twist drill bit set
Drill hole Ø
1.4 mm
Content
10 pc(s)
Material
HSS TIN-TIP
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Material 1: High speed steel Standard DIN 338 type N Weight 1 gApplication area Material: Metal, wood and plastic Total length L1 in mm: 40.0 mmPart length L2 in mm: 18.0 mmDiameter D 1.4 mmColour: Gold Surface:TiN Cutting direction: Right Cutting material HSS TiN Span length 22 mmPeak angle 130° Cutting type N
Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

1.4 mm

Tip angle

130°

Content

10 pc(s)

Material

HSS TIN-TIP

Material properties

TiN

Material suitability

Metal

Tensile strength (max.)

900 N/mm²

Working length

18 mm

Total length

40.0 mm

Weight

1 g

Length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2697241 KS Tools 330.4014 330.4014 HSS TIN-TIP Metal twist drill bit set 1.4 mm Total length 40.0 mm TiN DIN 338 10 pc(s)

Description

DIN 338 type Nright-handed cuttingCone-shaped section as tip grindingCross polished section as a recess130° tip angle20 - 30° spiral angleHigh heat resistanceFor the most demanding jobs!TiN-coated surfaceHigh-performance steelIdeal can be used in steel, cast steel alloyed and unalloyed up to 900 N/mm² Strength, bronze, brass, short-chipping aluminum alloys, graphite, Nickel silver, sintered iron, gray, temperature, spear, And die cast

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)