• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 332.0333 3320333 Steel Metal fraise 8 mm 1 pc(s)

1/2
Product type
Metal fraise
Drill hole Ø
8 mm
Content
1 pc(s)
Material
Steel
Material suitability
Copper
Aluminium
Steel
Zinc
Plastic
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal fraise

Drill hole Ø

8 mm

Content

1 pc(s)

Material

Steel

Material suitability

Copper

Aluminium

Steel

Zinc

Plastic

Weight

30 g

Length

90 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700733 KS Tools 332.0333 3320333 Steel Metal fraise 8 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 230.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)