• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 336.0001 3360001 Steel Quick-helix drill bit 14.0 mm Total length 58.0 mm polished DIN 1412 C 1 pc(s)

1/2
Product type
Quick-helix drill bit
Drill hole Ø
14.0 mm
Content
1 pc(s)
Material
Steel
Material suitability
Metal
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Quick-helix drill bit

DIN standard

DIN 1412 C

Drill hole Ø

14.0 mm

Tip angle

118°

Content

1 pc(s)

Material

Steel

Material properties

polished

Material suitability

Metal

Shank Ø

6 mm

Working length

20 mm

Total length

58.0 mm

Weight

20 g

Length

58 mm

Drill hole diameter

3 - 14 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699909 KS Tools 336.0001 3360001 Steel Quick-helix drill bit 14.0 mm Total length 58.0 mm polished DIN 1412 C 1 pc(s)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)