• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 336.0009 3360009 Steel Quick-helix drill bit Total length 79.0 mm polished DIN 1412 C 1 pc(s)

Product type
Quick-helix drill bit
Content
1 pc(s)
Material
Steel
Material suitability
Metal
Total length
79.0 mm
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick-helix drill bit

DIN standard

DIN 1412 C

Tip angle

118°

Content

1 pc(s)

Material

Steel

Material properties

polished

Material suitability

Metal

Shank Ø

8 mm

Total length

79.0 mm

Weight

90 g

Length

79 mm

Drill hole diameter

5 - 22.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699916 KS Tools 336.0009 3360009 Steel Quick-helix drill bit Total length 79.0 mm polished DIN 1412 C 1 pc(s)

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)