• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5141111 Quick-release bit holder 305 mm 1/4" (6.3 mm)

1/8
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 250 gMaterial 1: S2 special steel Variant items : 514.1104 Total length L in mm: 305.0 mmFunction attribute 1: Magnetic Height H: 15.0 mmInclusion in inches: 1/4"Function attribute 2: Quick-change Hexagonal drive for bits 1/4" Function attribute 3: With interlock Hexagonal drive in inches: 1/4"
Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

305 mm

Features

Magnetic

Weight

250 g

Content

1 pc(s)

Material

S2 steel

Height

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688419 KS Tools 5141111 Quick-release bit holder 305 mm 1/4" (6.3 mm)

Description

magneticWith quick-change function and lockingFor 1/4" bits with outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3For manual operation, electric screwdriver and drillsIdeal suitable for screw joints in trade and industrySpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 246.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)