• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5141126 Quick-release bit holder 85 mm 1/4" (6.3 mm)

1/12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

85 mm

Weight

50 g

Content

1 pc(s)

Material

Chromium-vanadium steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688424 KS Tools 5141126 Quick-release bit holder 85 mm 1/4" (6.3 mm)

Description

With quick-change function and lockingFor 1/4" bits with outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3For 1/4" bit sockets with square drive inner drive to DIN 3120 / ISO 1174For manual operation, electric screwdriver and drillsIdeal suitable for screw joints in trade and industryChrome Vanadium

This text is machine translated.

More interesting products

(*All information is plus legal VAT)