• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5141148 Quick-release bit holder 457 mm 1/4" (6.3 mm)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Quick-release bit holder

Drive

1/4" (6.3 mm)

Downforce

1/4" (6.3 mm)

Length

457 mm

Dim

(L x W x H) 457 x 150 x 12 mm

Features

Magnetic

Weight

200 g

Content

1 pc(s)

Material

Tool steel

Width

150 mm

Height

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688432 KS Tools 5141148 Quick-release bit holder 457 mm 1/4" (6.3 mm)

Description

With quick-change function and lockingmagneticWith free wheel caseFor 1/4" bits with outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3For manual operation, electric screwdriver and drillsIdeal suitable for screw joints in trade and industryExtra long designSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 245.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)