• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5141130 Magnetic bit holder 75 mm SDS

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 35 gMaterial 1: S2 special steel Total length L in mm: 75.0 mmFunction attribute 1: Magnetic Height H: 11.0 mmInclusion in inches: 1/4"Function Attribute 2: With SDS recording Hexagonal drive for bits 1/4"
Product type

Magnetic bit holder

Drive

SDS

Downforce

1/4" (6.3 mm)

Length

75 mm

Features

Magnetic

Weight

35 g

Content

1 pc(s)

Material

S2 steel

Height

11 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2688425 KS Tools 5141130 Magnetic bit holder 75 mm SDS

Description

With SDS adaptermagneticFor 1/4" bits with outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3Ideal suitable for screw joints in trade and industryFor clamping in electric screwdriver and drill machines with SDS adapterSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 233.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)