• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5152139 515.2139 Allen Kraft bit 62 mm 1 1/2"

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 3300 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2120 Total length L in mm: 95 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Square drive in inches: 1.1/2" Width across mm 62.0 mmDepth T in mm: 36 mmDiameter D1 96 mmDiameter D2: 86 mmSpanner opening in inches: - "
Product type

Kraft bit

Drive

1 1/2"

Spanner size

62 mm

Downforce

Allen

Length

95 mm

Max. length

95 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3129

DIN ISO 2725-2

DIN 3121

Weight

3300 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689290 KS Tools 5152139 515.2139 Allen Kraft bit 62 mm 1 1/2"

Description

6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)