• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5152143 515.2143 Allen Kraft bit 70 mm 2 3/4" 70 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 4030 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2120 Total length L in mm: 100 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Square drive in inches: 1.1/2" Width across mm 70.0 mmDepth T in mm: 38 mmDiameter D1 105 mmDiameter D2: 86 mmWidth across inches: 2.3/4"
Product type

Kraft bit

Spanner size

70 mm

Ratchet bits (inch)

2 3/4"

Size

70 mm

Downforce

Allen

Length

100 mm

Max. length

100 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3129

DIN ISO 2725-2

DIN 3121

Width

105 mm

Weight

4030 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689298 KS Tools 5152143 515.2143 Allen Kraft bit 70 mm 2 3/4" 70 mm

Description

6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 700.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)