• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5152147 515.2147 Allen Kraft bit 76 mm 3" 1 1/2"

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 519.00 / piece)
€ 519.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Weight 4500 gMaterial 1: Finest chromium molybdenum steel Variant items : 515.2120 Total length L in mm: 103 mmISO 1174, DIN 3129, ISO 2725-2, DIN 3121 STANDARD Square drive in inches: 1.1/2" Width across mm 76.0 mmDepth T in mm: 38 mmDiameter D1 113 mmDiameter D2: 86 mmWidth across inches: 3"
Product type

Kraft bit

Drive

1 1/2"

Spanner size

76 mm

Ratchet bits (inch)

3"

Downforce

Allen

Length

103 mm

Max. length

103 mm

Material

Cromoly steel

Material properties

phosphated

DIN standard

DIN ISO 1174

DIN 3129

DIN ISO 2725-2

DIN 3121

Weight

4500 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2689302 KS Tools 5152147 515.2147 Allen Kraft bit 76 mm 3" 1 1/2"

Description

6-edgesAccording to DIN 3129 / ISO 2725-2Square socket to DIN 3121 / ISO 1174Short designFor machine actuationphosphatedChrome moly

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 740.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)