• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5163235 Torque screwdriver

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Standard DIN 3126 - E 6.3 Weight 214 gFunctional attribute 1: Electrically conductive ESD Total length L1 in mm: 157.0 mmPart length L2 in mm: 51.0 mmDiameter D1 34.0 mmDiameter D2: 10.0 mmDisplay: Scale (mechanical) Screw driver type Torque tool attachment: Bit Trigger accuracy +/-6% Measuring range cNm: 40-300 Hexagonal admission in mm 6.3 mmHexagonal admission in inches: 1/4"Division cNm: 1.0
Product type

Torque screwdriver

Length

157 mm

Weight

214 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700129 KS Tools 5163235 Torque screwdriver

Description

Tripping accuracy: ±6% tolerance of the set scale valueAccurate and precise with at least 5,000 load changesFor the controlled suitWith precision screw springClearly tactile torque tripping due to over-gratingIt is not possible to override the set valueIncluding divisible Nm micrometer scale for a fine and precise adjustmentErgonomic shape of the handle for secure torque transmissionHexagon socket to DIN 3126 - E 6.3Electrostatic protectionLightweight design due to aluminum gripsIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)