DIN 3120, ISO 1174, DIN EN ISO 6789-1:2017 Weight 190 gTotal length L in mm: 170.0 mmSquare drive in inches: 1/4" Diameter D 18.0 mmMounting in mm 6.3 mm Display: Without Tooth: 72 toothBuilt: Single-arm lever Torque tool attachment: Ratchet Application area in NM: 3-15 NmReturn angle: 5° Trigger accuracy +/-3% Measurement range 3 - 15 Division Nm: 0.5
Product type
Torque screwdriver
Length
170 mm
Weight
190 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2700137 KS Tools 5163280 Torque screwdriver
Description
Tripping accuracy: ±3% tolerance of the set scale valueAccurate and precise with at least 5,000 load changesFor the controlled suitLeft-turn lock - unlimited release torque without torque functionClearly audible and perceptible rotational torque triggered by triggering through a shortcutWith fine toothed 72-tooth ratchet mechanismWith push-button quick release function on the ratchet headErgonomic shape of the handle for secure torque transmissionSquare drive according to DIN 3120 - ISO 1174 with ball lockingIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal
This text is machine translated.
Description
Tripping accuracy: ±3% tolerance of the set scale valueAccurate and precise with at least 5,000 load changesFor the controlled suitLeft-turn lock - unlimited release torque without torque functionClearly audible and perceptible rotational torque triggered by triggering through a shortcutWith fine toothed 72-tooth ratchet mechanismWith push-button quick release function on the ratchet headErgonomic shape of the handle for secure torque transmissionSquare drive according to DIN 3120 - ISO 1174 with ball lockingIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.