Standard DIN 3126 - E 6.3 Weight 450 gHandle: Rubber handles Total length L1 in mm: 200 mmPart length L2 in mm: 30 mmDiameter D1 35 mmDiameter D2: 11 mmDisplay: Scale (mechanical) Screw driver type Torque tool attachment: Bit Trigger accuracy +/-5% Measurement range 100 - 600 Hexagonal admission in mm 6.3 mmHexagonal admission in inches: 1/4"Measurement range 1 - 6 Division Nm: 0.1
Product type
Torque screwdriver
Length
200 mm
Weight
450 g
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2700133 KS Tools Torque screwdriver
Description
Trigger accuracy: ±6% tolerance of the set scale value and betterAccurate and precise with at least 5,000 load changesFor controlled right and left-hand pullWith precision screw springClearly tactile torque tripping due to over-gratingIt is not possible to override the set valueAutomatic reset to the initial positionIncluding divisible Nm micrometer scale for a fine and precise adjustmentErgonomic shape of the rubber handle for secure torque transferHexagon socket to DIN 3126 - E 6.3Individual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal
This text is machine translated.
Description
Trigger accuracy: ±6% tolerance of the set scale value and betterAccurate and precise with at least 5,000 load changesFor controlled right and left-hand pullWith precision screw springClearly tactile torque tripping due to over-gratingIt is not possible to override the set valueAutomatic reset to the initial positionIncluding divisible Nm micrometer scale for a fine and precise adjustmentErgonomic shape of the rubber handle for secure torque transferHexagon socket to DIN 3126 - E 6.3Individual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal
This text is machine translated.
Accessories
(*All information is plus legal VAT)
The necessary accessories are required to use the article as described.