• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 5163260 ESD Torque screwdriver 20 - 100 cNm

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • DIN 3126 - E 6.3, DIN EN ISO 6789-1:2017 Weight 290 gFunctional attribute 1: Electrically conductive ESD Total length L1 in mm: 222.0 mmPart length L2 in mm: 130.00 mmDiameter D1 48.0 mmDiameter D2: 12.0 mmDisplay: Dial gauge Screw driver type Torque tool attachment: Bit Trigger accuracy +/-6% Measurement range 20 - 100 Hexagonal admission in mm 6.3 mmHexagonal admission in inches: 1/4"Division cNm: 2.0
Product type

Torque screwdriver

Blade diameter

12.0 mm

Range of use

ESD

Drive

1/4"

Blade length

130.00 mm

Torque (min.)

20 cNm

Torque (max.)

100 cNm

Tolerance ±

6 %

Blade length

130.00 mm

Length

222 mm

Handle Ø

48.0 mm

Blade Ø

12.0 mm

Material

Aluminium

Weight

290 g

Screwdriver features

calibrated

EN standard

EN ISO 6789

ISO standards

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700134 KS Tools 5163260 ESD Torque screwdriver 20 - 100 cNm

Description

Measuring accuracy: ±6 % tolerance of the set scale valueAccurate and precise with at least 5,000 load changesFor controlled right and left-wing examinationIndication of test torque screwdriver with drag functionErgonomic shape of the handle for secure torque transmissionHexagon socket to DIN 3126 - E 6.3Electrostatic protectionLightweight design due to aluminum gripsIndividual serial number for clear product identificationIncludes calibration declaration of conformity to DIN EN ISO 6789:2017(E) – traceable to national normal

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 657.18€ 620.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)