• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.2527 5172527 Box wrench Spanner size (metric) 19 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Profil1: Flank traction Weight 100 gTotal length L in mm: 171 mmProfil2: Metric Width across mm 19 mmWidth B 34 mmHead height (A) 11.5 mm
Product type

Box wrench

Spanner size

19 mm

Size

19 mm

Length

171 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3111

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692762 KS Tools 517.2527 5172527 Box wrench Spanner size (metric) 19 mm

Description

Flank Traction profileComplies with DIN 3111Chrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.96*

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)