• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.2541 5172541 Box wrench Spanner size (metric) 33 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Profil1: Flank traction Weight 350 gTotal length L in mm: 265 mmProfil2: Metric Width across mm 33 mmWidth B 49 mmHead height (A) 19 mm
Product type

Box wrench

Spanner size

33 mm

Size

33 mm

Length

265 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3111

Weight

350 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692774 KS Tools 517.2541 5172541 Box wrench Spanner size (metric) 33 mm

Description

Flank Traction profileComplies with DIN 3111Chrome Vanadium

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 299.96*

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)