• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 517.2528 5172528 Box wrench Spanner size (metric) 20 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Profil1: Flank traction Weight 100 gTotal length L in mm: 171 mmProfil2: Metric Width across mm 20 mmWidth B 34 mmHead height (A) 11.5 mm
Product type

Box wrench

Spanner size

20 mm

Size

20 mm

Length

171 mm

Material

Chromium-vanadium steel

DIN standard

DIN 3111

Weight

100 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692763 KS Tools 517.2528 5172528 Box wrench Spanner size (metric) 20 mm

Description

Flank Traction profileComplies with DIN 3111Chrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)