• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 518.0815 5180815 Double-ended box wrench Spanner size (metric) 21 - 23 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated ISO 3318, ISO 1085, DIN 838, ISO 10104 Profil1: Flank traction Weight 352 gTotal length L in mm: 327.0 mmProfil2: Metric Width across flats in mm: 21x23 mmWrench shape: Offset ring 75° Outer dimension B2 35.6 mmHead height (A1) 10.8 mmOuter dimension B1: 32.5 mmHead height (A2) 11.9 mm
Product type

Double-ended box wrench

Spanner size

21 mm

23 mm

Length

327 mm

Material

Chromium-vanadium steel

DIN standard

DIN ISO 3318

DIN ISO 1085

DIN 838

DIN ISO 10104

Weight

352 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2692995 KS Tools 518.0815 5180815 Double-ended box wrench Spanner size (metric) 21 - 23 mm

Description

Flank Traction profileDIN 838 / ISO 3318 / ISO 1085 / ISO 10104Rings 75 ° angledthin-walledhigh gloss chrome platedChrome Vanadium

This text is machine translated.

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)