• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 711.1012 Tool kit

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 305.00 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

Product type

Tool kit

Material

Chromium-vanadium steel

Length

390 mm

Width

564 mm

Dim

(L x W) 390 mm x 564 mm

Weight

3390 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745144 KS Tools 711.1012 Tool kit

Description

1/1 System insertSuitable for workshop trolley and tool caseFixed arrangement by precise embeddingoil and chemical resistantPadding made of high-quality, three-colored foam

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 526.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)