• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 850.0355 8500355 Tool box (empty) Plastic, Steel plate Black-red

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool box (empty)

Factory colour

Black-red

Material

Plastic

Steel plate

Width

180 mm

Height

170 mm

Length

395 mm

Dim

(L x W x H) 395 x 180 x 170 mm

Weight

1400 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700833 KS Tools 850.0355 8500355 Tool box (empty) Plastic, Steel plate Black-red

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)