• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9002154 900.2154 #####Gabelschneidkopf Product size (Ø) 30 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Hardened spring steel Weight 30 gDiameter in mm 30.0 mmWorking range in mm: 50.0 - 75.0 mmFor spiral 16.0 mm
Product type

#####Gabelschneidkopf

(Ø)

30 mm

Dim

(Ø) 30 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699084 KS Tools 9002154 900.2154 #####Gabelschneidkopf Product size (Ø) 30 mm

Description

Can be used for light to strong contamination of the drain pipeHigh stability and long lifeMade from hardened and high-strength spring steel

This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)