• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9002162 900.2162 #####Rückholbohrer Product size (Ø) 35 mm

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 40 gShape: Straight Diameter in mm 35.0 mmLength mm 50 mmWorking range in mm: 25.0 - 75.0 mmFor spiral 16.0 mm
Product type

#####Rückholbohrer

(Ø)

35 mm

Dim

(Ø) 35 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699088 KS Tools 9002162 900.2162 #####Rückholbohrer Product size (Ø) 35 mm

Description

Not suitable for drillingTo retrieve spirals remaining in the pipeWith an exposed fan arm to catch the spiralSpecial tool steel

This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)