• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9002163 900.2163 #####Keulenbohrer Product size (Ø) 28 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 70 gShape: Club shape Diameter in mm 28.0 mmLength mm 110 mmWorking range in mm: 38.0 - 75.0 mmFor spiral 16.0 mm
Product type

#####Keulenbohrer

(Ø)

28 mm

Dim

(Ø) 28 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699089 KS Tools 9002163 900.2163 #####Keulenbohrer Product size (Ø) 28 mm

Description

For targeted use in light textile or cellulose blockagesBest suited for narrow and several successive pipe bendsSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 261.96*

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)