• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9002337 900.2337 #####Blattbohrer Product size (Ø) 55 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Hardened spring steel Weight 180 gDiameter in mm 55.0 mmWorking range in mm: 75.0 - 100.0 mmFor spiral 32.0 mm
Product type

#####Blattbohrer

(Ø)

55 mm

Dim

(Ø) 55 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699142 KS Tools 9002337 900.2337 #####Blattbohrer Product size (Ø) 55 mm

Description

To drill open greasy or excessively slackened pipesRiveted with recording clutchMade from hardened and high-strength spring steel

This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)