• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9002417 900.2417 #####Ersatzspiralen Product size (Ø) 8 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 1600 gDiameter in mm 8.0 mmAccessories: With cup drill Length in m: 9.5 m
Product type

#####Ersatzspiralen

(Ø)

8 mm

Dim

(Ø) 8 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699167 KS Tools 9002417 900.2417 #####Ersatzspiralen Product size (Ø) 8 mm

Description

For pipe cleaning device 6, 8 + 10Very well suited for light clogging caused by textiles and celluloseWith integrated club drillSpecial tool steel

This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)