• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9009975 900.9975 #####Ersatzspirale mit Stahl-Innenseele Product size (Ø) 8 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Material1: Special tool steel Weight 2250 gFunction attribute 1: With inner core Diameter in mm 8.0 mmLength in m: 7.5 m
Product type

#####Ersatzspirale mit Stahl-Innenseele

(Ø)

8 mm

Dim

(Ø) 8 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2699177 KS Tools 9009975 900.9975 #####Ersatzspirale mit Stahl-Innenseele Product size (Ø) 8 mm

Description

For pipe cleaning device 8 + 10Very dimensionally stable for especially strong contaminationWith integrated steel-inner coreParticularly suitable for devices with automatic prioritySpecial tool steel

This text is machine translated.

What kind of Pipe & Drain Cleaners are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)