• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 907.2164 Trapezoidal blades, dispenser à 5 pieces, for 970.2173 5 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 13 Nov

142 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cutter spare blade

Blade width

9.4 mm

Material

Steel

No. of blades

5

Length

29 mm

Weight

20 g

Content

5 pc(s)

Blade length

29.0 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745219 KS Tools 907.2164 Trapezoidal blades, dispenser à 5 pieces, for 970.2173 5 pc(s)

Description

For all commercially available cuttersSK-steelIn the storage dispenser

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)