Material 1: S2 special steel STANDARD DIN 3126, ISO 1173 - C 6.3 Weight 260 gFunction attribute 1: With interlock Total length L in mm: 25.0 mmShape C 6.35 Material 2: Nickel-plated Packaging: Chrome bitbox 30 -piece set.Inclusion in inches: 1/4"Accessories: With automatic bit holder
Product type
Bit set
Shape
C 6.3
Drive
1/4"
Length
25 mm
Material
Special steel
Weight
260 g
Content
1 pc(s)
UKCA
yes
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2700252 KS Tools 9112070 911.2070 Bit set
Description
With outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3For manual operation and electric screwdriverIncludes magnetic quick-change bit holder and 1/4" socket adapterIdeal suitable for screw joints in trade and industryPrecise and neat arrangement of the most common 1/4" bitsNickel-platedSpecial tool steelIncluding noble high-gloss chrome box
This text is machine translated.
Description
With outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3For manual operation and electric screwdriverIncludes magnetic quick-change bit holder and 1/4" socket adapterIdeal suitable for screw joints in trade and industryPrecise and neat arrangement of the most common 1/4" bitsNickel-platedSpecial tool steelIncluding noble high-gloss chrome box