• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9112085 911.2085 Bit set 122-piece Hex head incl. screwdriver bit holder

EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drive shape: Outer-hexagon drive Inclusion in inches: 1/4"Shape C 6.35 Total length L in mm: 25.0 mmWeight 1150 gMaterial 1 : S2 special steel Material 2: Nickel-plated STANDARD DIN 3126, ISO 1173 - C 6.3 122 -piece set.Packaging: Plastic case, extra robust Accessories: With bit screwdriver
Product type

Bit set

Downforce

Hex head

Size

1/4"

Shape

C 6.3

Drive

1/4"

Length

25 mm

Material

Special steel

Material properties

nickel plated

Features

incl. screwdriver bit holder

Width

250 mm

Height

100 mm

Weight

1150 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2804561 KS Tools 9112085 911.2085 Bit set 122-piece Hex head incl. screwdriver bit holder

Description

With outer hexagon drive according to DIN 3126 / ISO 1173 - C 6.3. For manual operation and electric screwdriver.
Including bit holder, 1/4" socket adapter and 1/4" bit screwdriver. Ideal suitable for screw joints in trade and industry. Accurate and tidy arrangement of the most common 1/4" bits. Sandblasted. Special tool steel In sturdy plastic case.

This text is machine translated.

What kind of Bit sets are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)