• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9140026 Vice 914.0026 Span width (max.): 100 mm

EAN:
Part number:
Item no:
1/3
Dispatches on Wed 28 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Vice

Span width (max.)

100 mm

Material

Tool steel

Length

290 mm

Height

143 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745314 KS Tools 9140026 Vice 914.0026 Span width (max.): 100 mm

Description

With adjusting screw and pipe clampForged rear and front cheekClamping jaws are formed extra high, thus large clamping depths are possibleLong-life prism guideWith mounting screws for turntableJaws and anvil hardened inductivelyDouble-handed trapezoidal spindle for quick opening and closingVice opens forwardsJaws, anvil panel and slide corner groundSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 461.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)