Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated Weight 25600 gFunction attribute 1: Use quick-release function Shape: Knurled Function-Attribute 2: Switchable Square drive in inches: 1/4" - 1/2" Packing: Steel sheet-tool cabinet 99 -piece set.Tooth: 72 toothReturn angle: 5° Ratchet: Yes
Product type
Tool kit
Material
Chromium-vanadium steel
Weight
25600 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2700277 KS Tools 918.0150 Tool kit
Description
With 3 drawers and upper shelf insideInch sizes6 edgesFlank Traction profilehigh gloss chrome platedChrome VanadiumCentral locking of all drawers with lid opening and lid lockCover locking by cylinder lockIn sturdy steel sheet-tool cabinet
This text is machine translated.
Description
With 3 drawers and upper shelf insideInch sizes6 edgesFlank Traction profilehigh gloss chrome platedChrome VanadiumCentral locking of all drawers with lid opening and lid lockCover locking by cylinder lockIn sturdy steel sheet-tool cabinet