• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 918.0702 Tool kit

1/4
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

  • Material 1: Finest chromium-vanadium steel, high-gloss chrome-plated Profil1: Flank traction Weight 9700 gFunction attribute 1: Use quick-release function Shape: Knurled Function-Attribute 2: Switchable Square drive in inches: 1/4" - 1/2" Packaging: Aluminium case 102 -piece set.Tooth: 72 toothReturn angle: 5° Ratchet: Yes
Product type

Tool kit

Material

Chromium-vanadium steel

Weight

9700 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700280 KS Tools 918.0702 Tool kit

Description

6 edgesFlank Traction profilehigh gloss chrome platedChrome VanadiumIn noble aluminum bag

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 432.17€ 395.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)