• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7531 9637531 Box wrench Spanner size (metric) 18 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Box wrench

Spanner size

18 mm

Length

170 mm

Material

Aluminium

Brass

Weight

250 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693267 KS Tools 963.7531 9637531 Box wrench Spanner size (metric) 18 mm

Conformity certificate

Conformity certificate 2693267 KS Tools 963.7531 9637531 Box wrench Spanner size (metric) 18 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 283.96*

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)