• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.7543 9637543 Box wrench Spanner size (metric) 30 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Box wrench

Spanner size

30 mm

Length

265 mm

Material

Aluminium

Brass

Weight

500 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2693279 KS Tools 963.7543 9637543 Box wrench Spanner size (metric) 30 mm

Conformity certificate

Conformity certificate 2693279 KS Tools 963.7543 9637543 Box wrench Spanner size (metric) 30 mm

What kind of Box Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)