• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 963.9540 9639540 Sxcraper

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Material 1: Aluminium bronze Weight 1350 gFunction attribute 1: Non-sparking Total length L in mm: 240 mmHandle: Metal handle Width B 150 mm
Product type

Sxcraper

Material

Aluminium

Brass

Material properties

anti-corrosive

Material (handle)

Metal

Length

240 mm

Width

150 mm

Height

240 mm

Dim

(L x W x H) 240 x 150 x 240 mm

Weight

1350 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700348 KS Tools 963.9540 9639540 Sxcraper

Conformity certificate

Conformity certificate 2700348 KS Tools 963.9540 9639540 Sxcraper

Description

non-sparkingExplosion-protected;Corrosion-proofwear resistantAluminium bronze (non-iron alloy)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 373.96*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)