• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 9971217 997.1217 Metal saw frame

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 100 gHandle: Wooden handle Applicable for: Metal Design sheet/bracket: Aluminium/steel tube Blade length 150.0 mm LHand grip length H 90.0 mm
Product type

Metal saw frame

Material (handle)

Wood

Weight

100 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701044 KS Tools 9971217 997.1217 Metal saw frame

Description

32 teethFor metalWith adjustable wooden handleIncluding saw blade

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)