• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools 999.0120 Tool box (empty) Metal

1/4
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material1 metal Weight 3450 gFunction attribute 1: Hinged Total length L in mm: 420.0 mmWidth B 200.0 mmHeight H: 190.0 mmrollable: no. Number of compartments: 5
Product type

Tool box (empty)

Material

Metal

Width

200 mm

Height

190 mm

Length

420 mm

Dim

(L x W x H) 420 x 200 x 190 mm

Weight

3450 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2701045 KS Tools 999.0120 Tool box (empty) Metal

Description

With riveted jointsLarge pull-out of the compartmentsHigh stabilityDouble-fold edgesCan be locked with a padlockred powder-coatedMade of electrolytic galvanized sheet of steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 275.96*

What kind of Tool Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)