• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools BT101922 BT101922 Sxcraper

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight 52 gTotal length L in mm: 265.0 mmWeight with packaging: 52 g
Product type

Sxcraper

Number

10 pc(s)

Material

Stainless steel

Material properties

rust-proof

Material (handle)

Stainless steel

Length

265 mm

Weight

52 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2700486 KS Tools BT101922 BT101922 Sxcraper

Description

Changeable bladeIncludes 10 stainless steel bladesHolder made of stainless steelBlade can be slid and fixedThe Brilliant TOOLS Scraper BT101922 is convincing with the highest precision and is suitable Ideal for removing residues of color and poster such as glass, doors and tiles. The blade can be both pushed and fixed and can be easily replaced. The robust holder is made of high-quality stainless steel. The delivery includes 10 stainless steel blades that can be used or replaced without any problem. Thanks to the existing fastening eyelet, the housing enables you to hang up the scraperOUR QUALITY: BrilliantOUR PRICES: SmartEvery tool contains more than a quarter of a century of experience from our experts. This uncompromising quality, professional tools with the highest quality for the hard working day, is one of the recipe for success for us. We do not have a large sales structure and extravagant marketing activities and can therefore offer you the products at a sensational price/performance ratio. Save money without lowering your quality standards!A quality tool powered by KS TOOLS.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 228.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)