• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KS Tools Vice 914.0031 Span width (max.): 120 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Parallel bench vice without turntable, 125 mm

Our service for you

Technical specifications

Product type

Vice

Span width (max.)

120 mm

Material

Tool steel

Length

360 mm

Height

163 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2745317 KS Tools Vice 914.0031 Span width (max.): 120 mm

Description

With adjusting screw and pipe clampForged rear and front cheekClamping jaws are formed extra high, thus large clamping depths are possibleLong-life prism guideWith mounting screws for turntableJaws and anvil hardened inductivelyDouble-handed trapezoidal spindle for quick opening and closingVice opens forwardsJaws, anvil panel and slide corner groundSpecial tool steel

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 480.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)