• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7AKN38 Cordless ratchet 12 V 2 Ah Li-ion

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kunzer 7AKN38 Cordless ratchet 12 V 2 Ah Li-ion

  • 12 V/2 Ah Li-ion battery
  • Torque (max.) (details) 40 Nm

Technical specifications

Product type

Cordless ratchet

Voltage

12 V

Capacity (mAh, Ah)

2 Ah

Technology

Li-ion

Charging time

1 h

Idle speed (details)

230 U/min

Max. torque

40 Nm

Tool holder

3/8" (10 mm) male square

Weight

0.85 kg

Power supply (LOV)

rechargeable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2355777 Kunzer 7AKN38 Cordless ratchet 12 V 2 Ah Li-ion

Information

Test Summary Report 2355777 Kunzer 7AKN38 Cordless ratchet 12 V 2 Ah Li-ion

Security datasheet

Security datasheet 2355777 Kunzer 7AKN38 Cordless ratchet 12 V 2 Ah Li-ion

Description

Compact and light-weight cordless ratchet makes it easy to work in confined spaces.

This text is machine translated.

Features

  • Easily switchable ratchet head
  • Charge status indicator
  • including charging station and 2 Ah rechargeable battery
  • Storage case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 134.56*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)